16.40' (5.00m) Power Cord Black IEC 62196-3 (Type 1) To Cable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1085641

DigiKey Part Number
277-1085641-ND
Manufacturer
Manufacturer Product Number
1085641
Description
EV-T1HPCC-DC500A-5 0M50ECBK11S
Customer Reference
Detailed Description
16.40' (5.00m) Power Cord Black IEC 62196-3 (Type 1) To Cable
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
-
Packaging
Bulk
Part Status
Last Time Buy
Style
Male Plug to Leads
1st Connector
IEC 62196-3 (Type 1)
2nd Connector
Cable
Number of Conductors
3 Power, 2 Signal
Cord Type
-
Wire Gauge
4 AWG, 18 AWG
Shielding
Unshielded
Length
16.40' (5.00m)
Approval Agency Marking
-
Approved Countries
-
Color
Black
Voltage Rating
30VAC, 1000VDC
Current Rating (Amps)
2A, 500A
Operating Temperature
-30°C ~ 40°C
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 19
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Last Time Buy Date: 15.10.2026
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13.435,72000 €3.435,72 €
Manufacturers Standard Package
Unit Price without VAT:3.435,72000 €
Unit Price with VAT:4.088,50680 €