Image for 1085622 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1085622

DigiKey Part Number
277-1085622-ND
Manufacturer
Manufacturer Product Number
1085622
Description
EV-GBG4C-DC180A-6 0M50ESBK01
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
19.69' (6.00m) Power Cord Black GB/T 20234.3 To Cable
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
1/0 AWG, 4 AWG, 12 AWG, 18 AWG
Manufacturer
Phoenix Contact
Shielding
Unshielded
Packaging
Bulk
Length
19.69' (6.00m)
Part Status
Active
Color
Black
Style
Female Plug to Leads
Voltage Rating
30VAC, 1000VDC
1st Connector
GB/T 20234.3
Current Rating (Amps)
20A, 180A
2nd Connector
Cable
Operating Temperature
-30°C ~ 50°C
Number of Conductors
3 Power, 6 Signal
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1997,65000 €997,65 €
Manufacturers Standard Package
Unit Price without VAT:997,65000 €
Unit Price with VAT:1.187,20350 €