
1085165 | |
|---|---|
DigiKey Part Number | 277-1085165-ND |
Manufacturer | |
Manufacturer Product Number | 1085165 |
Description | NETWORK SWITCH-UNMANAGED |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Network Switch - Unmanaged 8 Ports IP30 |
Datasheet | Datasheet |
EDA/CAD Models | 1085165 Models |
Category | Copper Ports 8 |
Manufacturer Phoenix Contact | Copper Type 10/100 |
Packaging Bulk | Connector Type RJ45 |
Part Status Active | Voltage - Input 18 ~ 30VAC, 9 ~ 32VDC |
Type Switch - Unmanaged | Ingress Protection IP30 |
Configuration Fixed | Mounting Type DIN Rail |
Number of Ports 8 | Operating Temperature -40°C ~ 75°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 131,08000 € | 131,08 € |
| Unit Price without VAT: | 131,08000 € |
|---|---|
| Unit Price with VAT: | 155,98520 € |






