Base - Box Mount Connector Side Entry, Dual M25 B16 IP66/IP67 - Dust Tight, Water Resistant, Waterproof
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1082600

DigiKey Part Number
277-1082600-ND
Manufacturer
Manufacturer Product Number
1082600
Description
CONN BASE SIDE ENTRY SIZE B16
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Base - Box Mount Connector Side Entry, Dual M25 B16 IP66/IP67 - Dust Tight, Water Resistant, Waterproof
Datasheet
 Datasheet
EDA/CAD Models
1082600 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Connector Type
Base - Box Mount
Style
Side Entry, Dual
Size
B16
Lock Location
Locking Clip (2) on Base Bottom
Thread Size
M25
Size / Dimension
4.606" L x 2.244" W x 3.307" H (117.00mm x 57.00mm x 84.00mm)
Housing Color
Gray
Features
Feed Through, Salt Water Resistant
Ingress Protection
IP66/IP67 - Dust Tight, Water Resistant, Waterproof
Housing Material
Aluminum, Die Cast
Housing Finish
-
Operating Temperature
-40°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
130,60000 €30,60 €
Manufacturers Standard Package
Unit Price without VAT:30,60000 €
Unit Price with VAT:36,41400 €