22.97' (7.00m) Power Cord Black EV Type 2 To Cable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1081401

DigiKey Part Number
277-1081401-ND
Manufacturer
Manufacturer Product Number
1081401
Description
CHARX CONNECT AC CHARGING CABLE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
22.97' (7.00m) Power Cord Black EV Type 2 To Cable
Datasheet
 Datasheet
EDA/CAD Models
1081401 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Conductors
5 Power, 2 Signal
Manufacturer
Phoenix Contact
Wire Gauge
10 AWG, 20 AWG
Series
Shielding
Unshielded
Packaging
Bulk
Length
22.97' (7.00m)
Part Status
Active
Color
Black
Style
Male Plug to Leads
Voltage Rating
250VAC, 30VAC
1st Connector
EV Type 2
Current Rating (Amps)
2A, 32A
2nd Connector
Cable
Operating Temperature
-40°C ~ 50°C
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1123,69000 €123,69 €
Manufacturers Standard Package
Unit Price without VAT:123,69000 €
Unit Price with VAT:147,19110 €