
1080543 | |
|---|---|
DigiKey Part Number | 277-1080543-ND |
Manufacturer | |
Manufacturer Product Number | 1080543 |
Description | CBL ASSY CIRC 4P M TO RJ45 3.28' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 04 pos Male to RJ45, 8p4c, Right Angle 3.28' (1.00m) |
Datasheet | Datasheet |
EDA/CAD Models | 1080543 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Circular 04 pos Male to RJ45, 8p4c, Right Angle | |
Length | 3.28' (1.00m) | |
Cable Type | Round | |
Color | Green | |
Shielding | Shielded | |
Usage | Cat5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,97000 € | 36,97 € |
| Unit Price without VAT: | 36,97000 € |
|---|---|
| Unit Price with VAT: | 43,99430 € |



