Female Module, D-Sub 9 Position Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1079793

DigiKey Part Number
277-1079793-ND
Manufacturer
Manufacturer Product Number
1079793
Description
HC-M-DSUB-09/2-CT-F
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Female Module, D-Sub 9 Position Crimp
Datasheet
 Datasheet
EDA/CAD Models
1079793 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions
9
Manufacturer
Phoenix Contact
Termination Style
Crimp
Series
Voltage Rating
48V
Packaging
Bulk
Current Rating (Amps)
5A
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Connector Type
Module, D-Sub
Contact Material
Copper Alloy
Gender
Female
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
122,19000 €22,19 €
Manufacturers Standard Package
Unit Price without VAT:22,19000 €
Unit Price with VAT:26,40610 €