
1079061 | |
|---|---|
DigiKey Part Number | 277-1079061-ND |
Manufacturer | |
Manufacturer Product Number | 1079061 |
Description | PTVC 2 5-TG |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Disconnect Gray 12-26 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 1079061 Models |
Category | Current - IEC 20 A |
Manufacturer Phoenix Contact | Voltage - IEC 400V |
Series | Current - UL 20 A |
Packaging Bulk | Voltage - UL 300V |
Part Status Active | Wire Gauge or Range - AWG 12-26 AWG |
Type Disconnect | Wire Gauge or Range - mm² 0.14-4mm² |
Disconnect Type Open | Color Gray |
Number of Positions 2 | Material - Insulation Polyamide (PA), Nylon |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Terminal - Width 5.2mm | Stripping Length 8mm ~ 10mm |
Termination Style Push In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 2,83240 € | 141,62 € |
| Unit Price without VAT: | 2,83240 € |
|---|---|
| Unit Price with VAT: | 3,37056 € |

