
1078596 | |
|---|---|
DigiKey Part Number | 277-1078596-ND |
Manufacturer | |
Manufacturer Product Number | 1078596 |
Description | HC-COM-SHOWS-1STM25-EL-AL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Base - Box Mount Connector Side Entry M25 B10 |
Datasheet | Datasheet |
EDA/CAD Models | 1078596 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Base - Box Mount | |
Style | Side Entry | |
Size | B10 | |
Lock Location | Locking Clip (2) on Base Bottom | |
Thread Size | M25 | |
Size / Dimension | 2.500" L x 1.949" W x 1.476" H (63.50mm x 49.50mm x 37.50mm) | |
Housing Color | Gray | |
Features | Salt Water Resistant | |
Ingress Protection | - | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | - | |
Operating Temperature | -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,76000 € | 18,76 € |
| Unit Price without VAT: | 18,76000 € |
|---|---|
| Unit Price with VAT: | 22,32440 € |

