
1078595 | |
|---|---|
DigiKey Part Number | 277-1078595-ND |
Manufacturer | |
Manufacturer Product Number | 1078595 |
Description | HC-COM-CHWS-1TTM25-EL-AL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry M25 IP66 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 1078595 Models |
Category | Thread Size M25 |
Manufacturer Phoenix Contact | Size / Dimension 1.921" L x 1.535" W x 2.677" H (48.80mm x 39.00mm x 68.00mm) |
Series | Housing Color Gray |
Packaging Bulk | Features Salt Water Resistant |
Part Status Active | Ingress Protection IP66 - Dust Tight, Water Resistant |
Connector Type Hood | Housing Material Aluminum, Die Cast |
Style Top Entry | Operating Temperature -40°C ~ 125°C |
Lock Location Locking Clip (1) on Base Bottom |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,88000 € | 26,88 € |
| Unit Price without VAT: | 26,88000 € |
|---|---|
| Unit Price with VAT: | 31,98720 € |

