Female Insert, RJ45 1 Position Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1077120

DigiKey Part Number
277-1077120-ND
Manufacturer
Manufacturer Product Number
1077120
Description
HC-Q-I-RJ45-AD-PC-M
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Female Insert, RJ45 1 Position Crimp
Datasheet
 Datasheet
EDA/CAD Models
1077120 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions
1
Manufacturer
Phoenix Contact
Termination Style
Crimp
Series
Voltage Rating
50V
Packaging
Bulk
Current Rating (Amps)
1A
Part Status
Active
Operating Temperature
-25°C ~ 60°C
Connector Type
Insert, RJ45
Contact Material
Copper Alloy
Gender
Female
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 416
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bulk
QuantityUnit PriceExt Price
110,34000 €10,34 €
Manufacturers Standard Package
Unit Price without VAT:10,34000 €
Unit Price with VAT:12,30460 €