


1077064 | |
|---|---|
DigiKey Part Number | 277-1077064-ND |
Manufacturer | |
Manufacturer Product Number | 1077064 |
Description | DIN RAIL HOUSING, LOWER HOUSING |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Plastic, Polyamide Housing 4.266" L x 1.972" W x 4.823" H (108.35mm x 50.10mm x 122.50mm) Gray |
Datasheet | Datasheet |
EDA/CAD Models | 1077064 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Housing | |
Features | - | |
For Use With/Related Products | 50.1mm Wide Housing | |
Size / Dimension | 4.266" L x 1.972" W x 4.823" H (108.35mm x 50.10mm x 122.50mm) | |
Color | Gray | |
Material | Plastic, Polyamide |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,91000 € | 13,91 € |
| 5 | 11,89200 € | 59,46 € |
| 10 | 11,11600 € | 111,16 € |
| 25 | 10,16600 € | 254,15 € |
| 50 | 9,50200 € | 475,10 € |
| 100 | 8,88140 € | 888,14 € |
| 250 | 8,57760 € | 2.144,40 € |
| Unit Price without VAT: | 13,91000 € |
|---|---|
| Unit Price with VAT: | 16,55290 € |

