


1076870 | |
|---|---|
DigiKey Part Number | 277-1076870-ND |
Manufacturer | |
Manufacturer Product Number | 1076870 |
Description | DIN RAIL HOUSING, UPPER PART, WI |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Plastic, Polyamide Housing 0.472" L x 1.969" W x 4.803" H (12.00mm x 50.00mm x 122.00mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | 1076870 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Housing | |
Features | - | |
For Use With/Related Products | 50mm Wide Housing | |
Size / Dimension | 0.472" L x 1.969" W x 4.803" H (12.00mm x 50.00mm x 122.00mm) | |
Color | Black | |
Material | Plastic, Polyamide |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,10000 € | 5,10 € |
| 5 | 5,04000 € | 25,20 € |
| Unit Price without VAT: | 5,10000 € |
|---|---|
| Unit Price with VAT: | 6,06900 € |

