Surge Protection Device (SPD) 750VAC MCOV 3 Pole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1075896

DigiKey Part Number
277-1075896-ND
Manufacturer
Manufacturer Product Number
1075896
Description
VAL-US-277/80/3+0-FM
Customer Reference
Detailed Description
Surge Protection Device (SPD) 750VAC MCOV 3 Pole
Datasheet
 Datasheet
EDA/CAD Models
1075896 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Last Time Buy
Type
Type 1, Type 2
Form
Base + Module
Number of Poles
3
Voltage - Continuous Operating (Max) (MCOV)
750VAC
Current - Discharge (Nom) (8/20µS)
40 kA
Current - Discharge (Max) (8/20µS)
80 kA
Current - Short Circuit Rating (SCCR)
200 kA
Voltage - Protection Rating (VPR)
2.5 kV
Voltage - Protection Level (VP) (2416)
2 kV
Operating Temperature
-40°C ~ 80°C
Features
Remote Signaling Contacts, Visual Life Indicator
Mounting Type
DIN Rail
Approval Agency
cUL, UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23
Check for Additional Incoming Stock
Last Time Buy Date: 30.10.2026
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1419,68000 €419,68 €
Manufacturers Standard Package
Unit Price without VAT:419,68000 €
Unit Price with VAT:499,41920 €