
1075755 | |
|---|---|
DigiKey Part Number | 277-1075755-ND |
Manufacturer | |
Manufacturer Product Number | 1075755 |
Description | SPTAF 1/10-3 5-EL BK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.138" (3.50mm) Through Hole |
Datasheet | Datasheet |
Category | Voltage 300 V |
Manufacturer Phoenix Contact | Wire Gauge 16-24 AWG |
Series | Mounting Type Through Hole |
Packaging Bulk | Wire Termination Screwless - Leg Spring, Push-In Spring |
Part Status Active | Features Push Button Actuated |
Number of Levels 1 | Color Black |
Positions Per Level 10 | Operating Temperature -40°C ~ 100°C |
Pitch 0.138" (3.50mm) | Housing Material Polyamide (PA), Nylon |
Mating Orientation 45° (135°) Angle with Board | Contact Material - Plating Copper Alloy - Tin Plated |
Current 8 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1075759 | Phoenix Contact | 0 | 277-1075759-ND | 3,11386 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 70 | 3,11386 € | 217,97 € |
| Unit Price without VAT: | 3,11386 € |
|---|---|
| Unit Price with VAT: | 3,70549 € |


