
1074971 | |
|---|---|
DigiKey Part Number | 277-1074971-ND |
Manufacturer | |
Manufacturer Product Number | 1074971 |
Description | EH 22 5 F-C DS/ABS-PC BK9005 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Plastic, ABS Housing 2.963" L x 0.890" W x 0.785" H (75.26mm x 22.60mm x 19.95mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | 1074971 Models |
Category | Type Housing |
Manufacturer Phoenix Contact | Size / Dimension 2.963" L x 0.890" W x 0.785" H (75.26mm x 22.60mm x 19.95mm) |
Series | Color Black |
Packaging Bulk | Material Plastic, ABS |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 2,04800 € | 20,48 € |
| Unit Price without VAT: | 2,04800 € |
|---|---|
| Unit Price with VAT: | 2,43712 € |

