Plastic, ABS/PC Blend Housing 2.071" L x 1.455" W x 2.939" H (52.60mm x 36.95mm x 74.65mm) Light Gray
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1074796

DigiKey Part Number
277-1074796-ND
Manufacturer
Manufacturer Product Number
1074796
Description
EH 52 5 F-C SS/ABS-PC GY7035
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Plastic, ABS/PC Blend Housing 2.071" L x 1.455" W x 2.939" H (52.60mm x 36.95mm x 74.65mm) Light Gray
Datasheet
 Datasheet
EDA/CAD Models
1074796 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Housing
Manufacturer
Phoenix Contact
For Use With/Related Products
EH Series
Series
Size / Dimension
2.071" L x 1.455" W x 2.939" H (52.60mm x 36.95mm x 74.65mm)
Packaging
Bulk
Color
Light Gray
Part Status
Active
Material
Plastic, ABS/PC Blend
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
102,64300 €26,43 €
Manufacturers Standard Package
Unit Price without VAT:2,64300 €
Unit Price with VAT:3,14517 €