
1072531 | |
|---|---|
DigiKey Part Number | 277-1072531-ND |
Manufacturer | |
Manufacturer Product Number | 1072531 |
Description | DIN RAIL HOUSING UPPER PART CL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Plastic, Polyamide Housing 3.937" L x 0.984" W x 0.565" H (100.00mm x 25.00mm x 14.35mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | 1072531 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Housing | |
Features | - | |
For Use With/Related Products | Enclosures | |
Size / Dimension | 3.937" L x 0.984" W x 0.565" H (100.00mm x 25.00mm x 14.35mm) | |
Color | Black | |
Material | Plastic, Polyamide |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1,55600 € | 15,56 € |
| Unit Price without VAT: | 1,55600 € |
|---|---|
| Unit Price with VAT: | 1,85164 € |

