
1072500 | |
|---|---|
DigiKey Part Number | 277-1072500-ND |
Manufacturer | |
Manufacturer Product Number | 1072500 |
Description | INTERCONNECT MISC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Plastic, Polyamide Plate 1.768" L x 0.984" W x 0.285" H (44.90mm x 25.00mm x 7.25mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | 1072500 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Plate | |
Features | - | |
For Use With/Related Products | PCB | |
Size / Dimension | 1.768" L x 0.984" W x 0.285" H (44.90mm x 25.00mm x 7.25mm) | |
Color | Black | |
Material | Plastic, Polyamide |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 2,28500 € | 22,85 € |
| Unit Price without VAT: | 2,28500 € |
|---|---|
| Unit Price with VAT: | 2,71915 € |

