1 Position Terminal Block Plug, Female Sockets 180° Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1071737

DigiKey Part Number
277-1071737-ND
Manufacturer
Manufacturer Product Number
1071737
Description
TERM BLOCK PLUG 1POS
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
1 Position Terminal Block Plug, Female Sockets 180° Free Hanging (In-Line)
Datasheet
 Datasheet
EDA/CAD Models
1071737 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - IEC
24A
Manufacturer
Phoenix Contact
Voltage - IEC
800 V
Series
Wire Gauge or Range - AWG
12-26 AWG
Packaging
Bulk
Wire Gauge or Range - mm²
0.14-4mm²
Part Status
Active
Color
Green, Yellow
Type
Plug, Female Sockets
Operating Temperature
-60°C
Number of Positions
1
Features
Lever Actuated
Positions Per Level
1
Material Flammability Rating
UL94 V-0
Number of Levels
1
Wire Strip Length
8-10mm
Plug Wire Entry
180°
Housing Material
Polyamide (PA), Nylon
Termination Style
Screwless - Leg Spring, Push-In Spring
Insulation Height
0.732" (18.60mm)
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12
Factory Stock: 50
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,65000 €1,65 €
Unit Price without VAT:1,65000 €
Unit Price with VAT:1,96350 €