15 Position Terminal Block Plug, Female Sockets 180° Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1071726

DigiKey Part Number
277-1071726-ND
Manufacturer
Manufacturer Product Number
1071726
Description
TERM BLOCK PLUG 15POS
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
15 Position Terminal Block Plug, Female Sockets 180° Free Hanging (In-Line)
Datasheet
 Datasheet
EDA/CAD Models
1071726 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - IEC
24A
Manufacturer
Phoenix Contact
Voltage - IEC
800 V
Series
Wire Gauge or Range - AWG
12-26 AWG
Packaging
Bulk
Wire Gauge or Range - mm²
0.14-4mm²
Part Status
Active
Color
Gray
Type
Plug, Female Sockets
Operating Temperature
-60°C
Number of Positions
15
Features
Lever Actuated
Positions Per Level
15
Material Flammability Rating
UL94 V-0
Number of Levels
1
Wire Strip Length
8-10mm
Plug Wire Entry
180°
Housing Material
Polyamide (PA), Nylon
Termination Style
Screwless - Leg Spring, Push-In Spring
Insulation Height
0.732" (18.60mm)
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
119,40000 €19,40 €
Unit Price without VAT:19,40000 €
Unit Price with VAT:23,08600 €