
1071721 | |
|---|---|
DigiKey Part Number | 277-1071721-ND |
Manufacturer | |
Manufacturer Product Number | 1071721 |
Description | TERM BLOCK PLUG 10POS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 10 Position Terminal Block Plug, Female Sockets 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 1071721 Models |
Category | Current - IEC 24A |
Manufacturer Phoenix Contact | Voltage - IEC 800 V |
Series | Wire Gauge or Range - AWG 12-26 AWG |
Packaging Bulk | Wire Gauge or Range - mm² 0.14-4mm² |
Part Status Active | Color Gray |
Type Plug, Female Sockets | Operating Temperature -60°C |
Number of Positions 10 | Features Lever Actuated |
Positions Per Level 10 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Wire Strip Length 8-10mm |
Plug Wire Entry 180° | Housing Material Polyamide (PA), Nylon |
Termination Style Screwless - Leg Spring, Push-In Spring | Insulation Height 0.732" (18.60mm) |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,45000 € | 17,45 € |
| Unit Price without VAT: | 17,45000 € |
|---|---|
| Unit Price with VAT: | 20,76550 € |

