1070199
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1070199
Phoenix Contact PRC Series Circular Connectors | Digi-Key Daily
Phoenix Contact Circular Connectors

1070199

DigiKey Part Number
277-18649-ND
Manufacturer
Manufacturer Product Number
1070199
Description
CONN INSERT 5POS
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Male Coupler Housing Connector 1.5mm² ~ 6.0mm²
Datasheet
 Datasheet
EDA/CAD Models
1070199 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Type
Male Coupler Housing
Coded, Keyed
-
Features
1.5mm² ~ 6.0mm²
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
16,13000 €6,13 €
Manufacturers Standard Package
Unit Price without VAT:6,13000 €
Unit Price with VAT:7,29470 €