
1069847 | |
|---|---|
DigiKey Part Number | 277-1069847-ND |
Manufacturer | |
Manufacturer Product Number | 1069847 |
Description | LS-EMLSP (70 8X40) WH |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Butt Cut Acrylonitrile Butadiene Styrene (ABS) White |
Datasheet | Datasheet |
EDA/CAD Models | 1069847 Models |
Category | Applications Device Marker |
Manufacturer Phoenix Contact | Color - Background White |
Packaging Bulk | Length 3.150" (80.00mm) |
Part Status Active | Width 1.575" (40.00mm) |
Label Type Butt Cut | Material - Body Acrylonitrile Butadiene Styrene (ABS) |
Printer Name Topmark Laser, Topmark Neo | For Use With/Related Products Laser Printer |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 57,90400 € | 579,04 € |
| Unit Price without VAT: | 57,90400 € |
|---|---|
| Unit Price with VAT: | 68,90576 € |

