



1069842 | |
|---|---|
DigiKey Part Number | 277-1069842-ND |
Manufacturer | |
Manufacturer Product Number | 1069842 |
Description | UK 10 3-HESI A 1500V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Disconnect Black 4-14 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 1069842 Models |
Category | Termination Style Screw |
Manufacturer Phoenix Contact | Current - IEC 32 A |
Series | Voltage - IEC 500V |
Packaging Bulk | Wire Gauge or Range - AWG 4-14 AWG |
Part Status Active | Wire Gauge or Range - mm² 2.5-25mm² |
Type Disconnect | Color Black |
Disconnect Type Fuse, Lever | Material - Insulation Polyamide (PA), Nylon |
Number of Positions 2 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Stripping Length 14mm |
Terminal - Width 23.0mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,53000 € | 21,53 € |
| Unit Price without VAT: | 21,53000 € |
|---|---|
| Unit Price with VAT: | 25,62070 € |

