


1069509 | |
|---|---|
DigiKey Part Number | 277-1069509-ND |
Manufacturer | |
Manufacturer Product Number | 1069509 |
Description | M17-3ES1N8A9004S/1 5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4 (3 + PE) Position Circular Connector Plug Housing Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 1069509 Models |
Category | Fastening Type Threaded |
Manufacturer Phoenix Contact | Orientation N (Normal) |
Series | Primary Material Metal |
Packaging Bulk | Shell Material Gadolinium-Zinc |
Part Status Active | Housing Color Silver |
Connector Type Plug Housing | Ingress Protection IP67/IP68 - Dust Tight, Waterproof |
Type For Female Sockets | Shielding Shielded |
Number of Positions 4 (3 + PE) | Note Contacts Sold Separately |
Shell Size - Insert M17-4 | Insert Material Polyamide (PA66), Nylon 6/6 |
Contact Type Crimp | Contact Shape Circular |
Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,54000 € | 16,54 € |
| Unit Price without VAT: | 16,54000 € |
|---|---|
| Unit Price with VAT: | 19,68260 € |

