
1069228 | |
|---|---|
DigiKey Part Number | 277-1069228-ND |
Manufacturer | |
Manufacturer Product Number | 1069228 |
Description | TOOL HAND CRIMPING PLIERS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Heavy Duty Contacts |
Datasheet | Datasheet |
Category | Tool Type Hand Crimper |
Manufacturer Phoenix Contact | For Use With/Related Products Heavy Duty Contacts |
Series | Wire Gauge or Range - AWG 20-22 AWG |
Packaging Bulk | Wire Gauge or Range - mm² 0.75 ~ 1.00mm² |
Part Status Active | Ratcheting No Ratchet |
Tool Method Manual | Wire Entry Location Side Entry |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 398,10000 € | 398,10 € |
| Unit Price without VAT: | 398,10000 € |
|---|---|
| Unit Price with VAT: | 473,73900 € |

