
1067596 | |
|---|---|
DigiKey Part Number | 277-1067596-ND |
Manufacturer | |
Manufacturer Product Number | 1067596 |
Description | TERM BLK 29POS GRAY |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 29 Position Terminal Block Gray Potential Distributor 8.3mm |
Datasheet | Datasheet |
EDA/CAD Models | 1067596 Models |
Category | Termination Style Push In, Spring |
Manufacturer Phoenix Contact | Current - IEC 17.5 A |
Series | Voltage - IEC 250 V |
Packaging Bulk | Housing Color Gray |
Part Status Active | Length 3.937" (100.00mm) |
Type Potential Distributor | Height (Max) 3.740" (95.00mm) |
Mounting Type DIN Rail | Material - Insulation Polyamide (PA), Nylon |
Number of Positions 29 | Material Flammability Rating UL94 V-0 |
Number of Levels 8 | Operating Temperature -60°C ~ 105°C |
Terminal - Width 8.3mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,21000 € | 42,21 € |
| Unit Price without VAT: | 42,21000 € |
|---|---|
| Unit Price with VAT: | 50,22990 € |

