
1066708 | |
|---|---|
DigiKey Part Number | 277-1066708-ND |
Manufacturer | |
Manufacturer Product Number | 1066708 |
Description | QUINT4-PS/48-110DC/24DC/2.5/PT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | DC DIN Rail Power Supply 1 Output 24V 2.5A |
Datasheet | Datasheet |
EDA/CAD Models | 1066708 Models |
Category | Power (Watts) 60W |
Manufacturer Phoenix Contact | Voltage - Isolation 1.2 kV |
Packaging Bulk | Applications Laboratory |
Part Status Active | Efficiency 93.7% |
Input Type DC | Operating Temperature -25°C ~ 70°C (With Derating) |
Number of Outputs 1 | Features Adjustable Output |
DC Voltage - Input (Min) 30V | Size / Dimension 3.54" L x 1.26" W x 4.17" H (90.0mm x 32.0mm x 106.0mm) |
DC Voltage - Input (Max) 110V | Approval Agency CB |
Voltage - Output 1 24V | Standard Number 61010-1 |
Current - Output (Max) 2.5A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 209,50000 € | 209,50 € |
| Unit Price without VAT: | 209,50000 € |
|---|---|
| Unit Price with VAT: | 249,30500 € |

