
1066608 | |
|---|---|
DigiKey Part Number | 277-1066608-ND |
Manufacturer | |
Manufacturer Product Number | 1066608 |
Description | CABLE ASSY DB37 SHIELDED GRAY 1M |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB37 Gray, Individual (Round) 3.28' (1.00m) Receptacle, Female Sockets to Plug, Male Pins Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 1066608 Models |
Category | Type DB37 |
Manufacturer Phoenix Contact | Number of Positions 37 |
Packaging Bulk | Length 3.28' (1.00m) |
Part Status Active | Shielding Shielded |
1st Connector Receptacle, Female Sockets | Color Gray, Individual (Round) |
2nd Connector Plug, Male Pins |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 151,95000 € | 151,95 € |
| Unit Price without VAT: | 151,95000 € |
|---|---|
| Unit Price with VAT: | 180,82050 € |

