
1066596 | |
|---|---|
DigiKey Part Number | 277-1066596-ND |
Manufacturer | |
Manufacturer Product Number | 1066596 |
Description | CABLE ASSY DB09 SHIELDED GRAY 3M |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB9 Gray, Individual (Round) 9.84' (3.00m) Plug, Male Pins to Plug, Male Pins Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 1066596 Models |
Category | Type DB9 |
Manufacturer Phoenix Contact | Number of Positions 9 |
Packaging Bulk | Length 9.84' (3.00m) |
Part Status Obsolete | Shielding Shielded |
1st Connector Plug, Male Pins | Color Gray, Individual (Round) |
2nd Connector Plug, Male Pins |

