
1066561 | |
|---|---|
DigiKey Part Number | 277-1066561-ND |
Manufacturer | |
Manufacturer Product Number | 1066561 |
Description | CONNECTOR HOUSING NOMINAL CURRE |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 4 Position Terminal Block Plug Housing for Female Sockets 0.244" (6.20mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Plug Housing for Female Sockets | |
Number of Positions | 4 | |
Positions Per Level | 4 | |
Number of Levels | 1 | |
Pitch | 0.244" (6.20mm) | |
Header Orientation | - | |
Plug Wire Entry | 180° | |
Termination Style | Crimp | |
Mounting Type | Free Hanging (In-Line) | |
Current - IEC | 10A | |
Voltage - IEC | 800 V | |
Wire Gauge or Range - AWG | 14-16 AWG | |
Wire Gauge or Range - mm² | 1.5-2.5mm² | |
Color | Gray | |
Operating Temperature | -60°C | |
Contact Mating Finish | - | |
Features | - | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Screw Size | - | |
Torque - Screw | - | |
Wire Strip Length | - | |
Contact Material | - | |
Housing Material | - | |
Contact Tail Length | - | |
Insulation Height | 0.589" (14.95mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 2,77000 € | 27,70 € |
| Unit Price without VAT: | 2,77000 € |
|---|---|
| Unit Price with VAT: | 3,29630 € |

