Female Module, D-Sub 8 Position Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1066080

DigiKey Part Number
277-1066080-ND
Manufacturer
Manufacturer Product Number
1066080
Description
HC-M-08-EMC-DSUB-F
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Female Module, D-Sub 8 Position Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions
8
Manufacturer
Phoenix Contact
Termination Style
Crimp
Series
Voltage Rating
48V
Packaging
Bulk
Current Rating (Amps)
5A
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Connector Type
Module, D-Sub
Contact Material
Copper Alloy
Gender
Female
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 5
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bulk
QuantityUnit PriceExt Price
126,98000 €26,98 €
Manufacturers Standard Package
Unit Price without VAT:26,98000 €
Unit Price with VAT:32,10620 €