Surge Protection Device (SPD) 21VAC, 30VDC MCOV 1 Pole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1065320

DigiKey Part Number
277-1065320-ND
Manufacturer
Manufacturer Product Number
1065320
Description
TTC-6P-2X1-F-24DC-PT-I
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Surge Protection Device (SPD) 21VAC, 30VDC MCOV 1 Pole
Datasheet
 Datasheet
EDA/CAD Models
1065320 Models
Product Attributes
Filter Similar Products
Category
Voltage - Continuous Operating (Max) (MCOV)
21VAC, 30VDC
Manufacturer
Phoenix Contact
Current - Discharge (Nom) (8/20µS)
5 kA
Series
Current - Discharge (Max) (8/20µS)
10 kA
Packaging
Bulk
Voltage - Protection Level (VP) (2416)
1.15 kV
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Surge Protection Module
Features
Remote Signaling Contacts, Visual Life Indicator
Form
Base + Module
Mounting Type
DIN Rail
Number of Poles
1
Approval Agency
cUL, DNV, GL, UL
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1174,58000 €174,58 €
Manufacturers Standard Package
Unit Price without VAT:174,58000 €
Unit Price with VAT:207,75020 €