
1065319 | |
|---|---|
DigiKey Part Number | 277-1065319-ND |
Manufacturer | |
Manufacturer Product Number | 1065319 |
Description | TTC-6P-2X1-F-24DC-UT-I |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Surge Protection Device (SPD) 21VAC, 30VDC MCOV 1 Pole |
Datasheet | Datasheet |
EDA/CAD Models | 1065319 Models |
Category | Voltage - Continuous Operating (Max) (MCOV) 21VAC, 30VDC |
Manufacturer Phoenix Contact | Current - Discharge (Nom) (8/20µS) 5 kA |
Series | Current - Discharge (Max) (8/20µS) 10 kA |
Packaging Bulk | Voltage - Protection Level (VP) (2416) 800 V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Surge Protection Module | Features Remote Signaling Contacts, Visual Life Indicator |
Form Base + Module | Mounting Type DIN Rail |
Number of Poles 1 | Approval Agency cUL, DNV, GL, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 174,58000 € | 174,58 € |
| Unit Price without VAT: | 174,58000 € |
|---|---|
| Unit Price with VAT: | 207,75020 € |

