
1061424 | |
|---|---|
DigiKey Part Number | 277-1061424-ND |
Manufacturer | |
Manufacturer Product Number | 1061424 |
Description | Interconnect Misc |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Machine Safety Controller General Purpose 5VDC Supply DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | 1061424 Models |
Category | Safety Category PLe, SIL3 |
Manufacturer Phoenix Contact | Voltage - Supply 5VDC |
Series | Mounting Type DIN Rail |
Packaging Bulk | Termination Style Screw Terminal |
Part Status Active | Operating Temperature -35°C ~ 60°C |
Controller Type General Purpose | Ingress Protection IP20, IP40 |
Number of Inputs and Type 12 - Analog | Approval Agency cULus |
Contact Rating @ Voltage 0.11A @ 5VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 918,38000 € | 918,38 € |
| Unit Price without VAT: | 918,38000 € |
|---|---|
| Unit Price with VAT: | 1.092,87220 € |

