
1055745 | |
|---|---|
DigiKey Part Number | 277-1055745-ND |
Manufacturer | |
Manufacturer Product Number | 1055745 |
Description | PLASTIC PROTECTIVE CAP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Protective M23 Black |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover), Protective | |
For Use With/Related Products | Circular Connectors | |
Shell Size - Insert | M23 | |
Material | Polyamide (PA66), Nylon 6/6 | |
Features | - | |
Color | Black | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 4,51200 € | 22,56 € |
| Unit Price without VAT: | 4,51200 € |
|---|---|
| Unit Price with VAT: | 5,36928 € |

