
1054876 | |
|---|---|
DigiKey Part Number | 277-1054876-ND |
Manufacturer | |
Manufacturer Product Number | 1054876 |
Description | THERMOMARK LABEL ROLL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Die Cut Polyester (PET) Silver |
Datasheet | Datasheet |
EDA/CAD Models | 1054876 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Label Type | Die Cut | |
Printer Name | - | |
Applications | Device Marker | |
Color - Background | Silver | |
Length | 1.575" (40.00mm) | |
Width | 0.591" (15.00mm) | |
Diameter - Label | - | |
Location | - | |
Material - Body | Polyester (PET) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 223,30000 € | 223,30 € |
| Unit Price without VAT: | 223,30000 € |
|---|---|
| Unit Price with VAT: | 265,72700 € |

