
1054735 | |
|---|---|
DigiKey Part Number | 277-1054735-ND |
Manufacturer | |
Manufacturer Product Number | 1054735 |
Description | PTPOWER 185 3L-F |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 6 Position Feed Through Gray 350MCM (kcmil)-3/0 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 1054735 Models |
Category | Current - IEC 309 A |
Manufacturer Phoenix Contact | Voltage - IEC 1000V |
Series | Current - UL 290 A |
Packaging Bulk | Wire Gauge or Range - AWG 350MCM (kcmil)-3/0 AWG |
Part Status Active | Wire Gauge or Range - mm² 95-185mm² |
Type Feed Through | Color Gray |
Number of Positions 6 | Material - Insulation Polyamide (PA), Nylon |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Terminal - Width 75.0mm | Stripping Length 40mm |
Termination Style Push In, Spring |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 159,02000 € | 159,02 € |
| Unit Price without VAT: | 159,02000 € |
|---|---|
| Unit Price with VAT: | 189,23380 € |

