
1054233:0071 | |
---|---|
DigiKey Part Number | 1054233:0071-ND |
Manufacturer | |
Manufacturer Product Number | 1054233:0071 |
Description | TERM BLOCK MARKER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Label, Snap In For CLIPLINE Series |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Strip | |
Part Status | Active | |
Type | Label, Snap In | |
Legend | Numbers, 71 through 80 | |
Pitch | 0.300" (7.62mm) | |
For Use With/Related Products | CLIPLINE Series | |
Color | White |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | 3,20000 € | 32,00 € |
Unit Price without VAT: | 3,20000 € |
---|---|
Unit Price with VAT: | 3,80800 € |