20 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.138" (3.50mm) Vertical Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1054070

DigiKey Part Number
277-1054070-ND
Manufacturer
Manufacturer Product Number
1054070
Description
TERM BLOCK HDR 20POS 3.50MM
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
20 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.138" (3.50mm) Vertical Through Hole
Datasheet
 Datasheet
EDA/CAD Models
1054070 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - IEC
8A
Manufacturer
Phoenix Contact
Voltage - IEC
160 V
Series
Current - UL
8 A
Packaging
Bulk
Voltage - UL
300 V
Part Status
Active
Color
Green
Type
Header, Male Pins, Shrouded (4 Side)
Operating Temperature
-40°C ~ 100°C
Number of Positions
20
Contact Mating Finish
Tin
Positions Per Level
10
Features
Flange
Number of Levels
2
Material Flammability Rating
UL94 V-0
Pitch
0.138" (3.50mm)
Contact Material
Copper Alloy
Header Orientation
Vertical
Housing Material
Polybutylene Terephthalate (PBT)
Termination Style
Solder
Contact Tail Length
0.138" (3.50mm)
Mounting Type
Through Hole
Insulation Height
0.394" (10.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
506,67660 €333,83 €
Manufacturers Standard Package
Unit Price without VAT:6,67660 €
Unit Price with VAT:7,94515 €