




1053614 | |
|---|---|
DigiKey Part Number | 277-18586-2-ND - Tape & Reel (TR) 277-18586-1-ND - Cut Tape (CT) 277-18586-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1053614 |
Description | CONN RECEPTACLE 0.8MM 20POS SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 20 Position Receptacle Connector 0.031" (0.80mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 1053614 Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Insulation Color Black |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Insulation Height 0.309" (7.85mm) |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Connector Type | Material Flammability Rating UL94 V-0 |
Contact Type Female Socket | Contact Finish - Post Tin |
Style Board to Board | Mated Stacking Heights 9mm, 10.5mm |
Number of Positions | Features Board Guide, Shielded, Solder Retention |
Number of Positions Loaded All | Current Rating (Amps) 1.4A |
Pitch - Mating | Voltage Rating 500V |
Number of Rows 2 | Insulation Material Liquid Crystal Polymer (LCP) |
Row Spacing - Mating 0.056" (1.42mm) | Contact Shape Rectangular |
Mounting Type Surface Mount | Contact Material Copper Alloy |
Termination |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,06000 € | 7,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 6,78548 € | 1.696,37 € |
| Unit Price without VAT: | 7,06000 € |
|---|---|
| Unit Price with VAT: | 8,40140 € |


