
1052417 | |
|---|---|
DigiKey Part Number | 277-1052417-ND |
Manufacturer | |
Manufacturer Product Number | 1052417 |
Description | I/O MODULE 16 DIGITAL 19.2-30V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Input, Output (I/O) Module DIN Rail 19.2 ~ 30VDC |
Datasheet | Datasheet |
EDA/CAD Models | 1052417 Models |
Category | Number of Inputs and Type 16 - Digital |
Manufacturer Phoenix Contact | Voltage - Supply 19.2 ~ 30VDC |
Series | Mounting Type DIN Rail |
Packaging Bulk | Termination Style Spring Terminal |
Part Status Active | Operating Temperature -40°C ~ 70°C |
Type Input, Output (I/O) Module | Ingress Protection IP20 |
For Use With/Related Products Axioline P Series | Approval Agency ATEX, cUL, UL |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 658,71000 € | 658,71 € |
| Unit Price without VAT: | 658,71000 € |
|---|---|
| Unit Price with VAT: | 783,86490 € |

