
1052099:PE | |
---|---|
DigiKey Part Number | 277-1052099:PE-ND |
Manufacturer | |
Manufacturer Product Number | 1052099:PE |
Description | ZACK MARKER STRIP PRINTED HORIZ |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Connector Label, Snap In For 8mm Wide Terminal Blocks |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Label, Snap In | |
Legend | PE | |
Pitch | 0.323" (8.20mm) | |
For Use With/Related Products | 8mm Wide Terminal Blocks | |
Color | White |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | 2,80500 € | 28,05 € |
Unit Price without VAT: | 2,80500 € |
---|---|
Unit Price with VAT: | 3,33795 € |