
1052028:0031 | |
|---|---|
DigiKey Part Number | 277-7774-ND |
Manufacturer | |
Manufacturer Product Number | 1052028:0031 |
Description | ZACK STRIP 10-SECTION WHITE |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Connector Label, Snap In For 8.2mm Wide Terminal Blocks |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Strip | |
Part Status | Active | |
Type | Label, Snap In | |
Legend | Numbers, 31 through 40 | |
Pitch | - | |
For Use With/Related Products | 8.2mm Wide Terminal Blocks | |
Color | White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,22000 € | 3,22 € |
| Unit Price without VAT: | 3,22000 € |
|---|---|
| Unit Price with VAT: | 3,83180 € |













