
1052015:0321 | |
|---|---|
DigiKey Part Number | 1052015:0321-ND |
Manufacturer | |
Manufacturer Product Number | 1052015:0321 |
Description | TERM BLOCK MARKER |
Customer Reference | |
Detailed Description | Connector Label, Snap In For CLIPLINE ST and UT Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Strip | |
Part Status | Obsolete | |
Type | Label, Snap In | |
Legend | Numbers, 321 through 330 | |
Pitch | 0.315" (8.00mm) | |
For Use With/Related Products | CLIPLINE ST and UT Series | |
Color | White |




