16.40' (5.00m) Power Cord Black IEC 62196-3 (Type 1) To Cable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1051695

DigiKey Part Number
277-1051695-ND
Manufacturer
Manufacturer Product Number
1051695
Description
EV-T1G2CC-DC200A-5 0M1ASBK11
Customer Reference
Detailed Description
16.40' (5.00m) Power Cord Black IEC 62196-3 (Type 1) To Cable
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
1 AWG, 3 AWG, 18 AWG
Manufacturer
Phoenix Contact
Shielding
Unshielded
Packaging
Bulk
Length
16.40' (5.00m)
Part Status
Discontinued at DigiKey
Color
Black
Style
Male Plug to Leads
Voltage Rating
30VAC, 1000VDC
1st Connector
IEC 62196-3 (Type 1)
Current Rating (Amps)
2A, 200A
2nd Connector
Cable
Operating Temperature
-30°C ~ 50°C
Number of Conductors
3 Power, 2 Signal
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 33

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.