
1050059:I | |
---|---|
DigiKey Part Number | 1050059:I-ND |
Manufacturer | |
Manufacturer Product Number | 1050059:I |
Description | TERM BLOCK MARKER |
Customer Reference | |
Detailed Description | Connector Label, Snap In For CLIPLINE Series |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Label, Snap In | |
Legend | Letters, I | |
Pitch | 0.205" (5.20mm) | |
For Use With/Related Products | CLIPLINE Series | |
Color | White |