
1048118 | |
|---|---|
DigiKey Part Number | 277-1048118-ND |
Manufacturer | |
Manufacturer Product Number | 1048118 |
Description | TERM BLOCK PLUG 4POS 2.50MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 4 Position Terminal Block Plug Housing for Female Sockets 0.098" (2.50mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Current - IEC 6A |
Manufacturer Phoenix Contact | Voltage - IEC 160 V |
Series | Current - UL 6 A |
Packaging Bulk | Voltage - UL 150 V |
Part Status Active | Wire Gauge or Range - AWG 18-22 AWG |
Type Plug Housing for Female Sockets | Wire Gauge or Range - mm² 0.14-0.75mm² |
Number of Positions 4 | Color Black |
Positions Per Level 4 | Operating Temperature -40°C ~ 100°C |
Number of Levels 1 | Contact Mating Finish Tin |
Pitch 0.098" (2.50mm) | Features Latch Lock |
Plug Wire Entry 180° | Wire Strip Length 4.1-4.5mm |
Termination Style Crimp | Housing Material Polyamide (PA), Nylon |
Mounting Type Free Hanging (In-Line) | Insulation Height 0.638" (16.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,29776 € | 74,44 € |
| Unit Price without VAT: | 0,29776 € |
|---|---|
| Unit Price with VAT: | 0,35433 € |

