
1047533 | |
|---|---|
DigiKey Part Number | 277-1047533-ND |
Manufacturer | |
Manufacturer Product Number | 1047533 |
Description | COMPONENT TERMINAL BLOCK WITH I |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 4 Position Feed Through Gray 12-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 1047533 Models |
Category | Voltage - IEC 500V |
Manufacturer Phoenix Contact | Current - UL 500 mA |
Series | Voltage - UL 300V |
Packaging Bulk | Wire Gauge or Range - AWG 12-28 AWG |
Part Status Active | Wire Gauge or Range - mm² 0.08-4mm² |
Type Feed Through | Features Diode |
Number of Positions 4 | Color Gray |
Number of Levels 2 | Material - Insulation Polyamide (PA), Nylon |
Terminal - Width 5.2mm | Material Flammability Rating UL94 V-0 |
Termination Style Push In, Spring | Stripping Length 8mm ~ 10mm |
Current - IEC 500 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 9,09180 € | 454,59 € |
| Unit Price without VAT: | 9,09180 € |
|---|---|
| Unit Price with VAT: | 10,81924 € |

